+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2901VDR2G

IC: comparator; universal; Cmp: 4; 3÷36V; SMT; SO14; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
LM2901VDR2G
TME Symbol:
LM2901VDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
3...36V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Input offset current
5nA
Input bias current
25nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LM2901VDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.