+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902F-E2

IC: operational amplifier; 800kHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; 5mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM2902F-E2
TME Symbol:
LM2902F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SOP14
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.3µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LM2902F-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 2500 pcs - 0.50 USDGross price for quantities from 2500 pcs - 0.60 USD