+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902WDT

IC: operational amplifier; 1.3MHz; Ch: 4; 3÷30VDC; SO14; 9mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LM2902WDT
TME Symbol:
LM2902WDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.3µA
Input offset current
40nA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2902WDT
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.