+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM2902YPT

IC: operational amplifier; 1.3MHz; Ch: 4; 3÷30VDC; TSSOP14; 9mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2902YPT
TME Symbol:
LM2902YPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...30V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Quiescent current
375µA
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.3µA
Input offset current
40nA
Gross weight0.095 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2902YPT
268 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.23 USD
Packaging method by the manufacturer:Reel = 2 500 pcs