+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2903BIDSGR

IC: comparator; universal; Cmp: 2; SMT; WSON8; OUT: open collector


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2903BIDSGR
TME Symbol:
LM2903BIDSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Mounting
SMT
Case
WSON8
Operating temperature
-40...125°C
Input offset voltage
2.5mV
Kind of output
open collector
Voltage supply range
± 1...18V DC/2...36V DC
Quiescent current
600µA
Application
automotive industry
Gross weight0.059 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM2903BIDSGR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.12 EURGross price for quantities from 3000 pcs - 0.14 EUR