+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2903DRG3

IC: comparator; universal; Cmp: 2; 1.3us; SMT; SO8; Iio: 200nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2903DRG3
TME Symbol:
LM2903DRG3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
1.3µs
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.5µA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM2903DRG3
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 2 500)