+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2903F-E2

IC: comparator; 1us; SMT; SOP8; OUT: open collector; Iio: 250nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM2903F-E2
TME Symbol:
LM2903FE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Delay time
1µs
Mounting
SMT
Case
SOP8
Operating temperature
-40...125°C
Input offset voltage
4.5mV
Kind of output
open collector
Input offset current
250nA
Input bias current
0.25µA
Gross weight0.11 g
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
LM2903F-E2
2345 in an external stock
Net price for quantities from 281 pcs - 0.24 USDGross price for quantities from 281 pcs - 0.29 USD
Net price for quantities from 300 pcs - 0.19 USDGross price for quantities from 300 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 281.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.