+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2903VDR2G

IC: comparator; universal; Cmp: 2; 2÷36V; SMT; SO8; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
LM2903VDR2G
TME Symbol:
LM2903VDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Input offset current
5nA
Input bias current
20nA
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LM2903VDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.11 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.