+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM2903YPT

IC: comparator; low-power; Cmp: 2; 500ns; 2÷36V; SMT; TSSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2903YPT
TME Symbol:
LM2903YPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
500ns
Operating voltage
2...36V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Input bias current
0.4µA
Gross weight0.065 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM2903YPT
3479 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 125 pcs - 0.18 USDGross price for quantities from 125 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.19 USD
Packaging method by the manufacturer:Reel = 4 000 pcs