+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904AHYPT

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; TSSOP8; 6mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904AHYPT
TME Symbol:
LM2904AHYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
TSSOP8
Operating temperature
-40...150°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904AHYPT
0 in TME stock
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 500 pcs - 0.48 EURGross price for quantities from 500 pcs - 0.57 EUR
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.52 EUR
Net price for quantities from 4000 pcs - 0.42 EURGross price for quantities from 4000 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)