+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904AWYPT

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; TSSOP8; 4mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904AWYPT
TME Symbol:
LM2904AWYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904AWYPT
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order