+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904AYPT

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; TSSOP8; 4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904AYPT
TME Symbol:
LM2904AYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Application
automotive industry
Gross weight0.065 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904AYPT
4419 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.22 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs