+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904BYST

IC: operational amplifier; 1.2MHz; Ch: 2; 3÷36VDC; miniSO8; 5mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904BYST
TME Symbol:
LM2904BYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...36V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.75V/μs
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Application
automotive industry
Gross weight0.062 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904BYST
3990 in TME stock
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 250 pcs - 0.14 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 4000 pcs - 0.11 EURGross price for quantities from 4000 pcs - 0.13 EUR
Net price for quantities from 8000 pcs - 0.10 EURGross price for quantities from 8000 pcs - 0.12 EUR
Net price for quantities from 12000 pcs - 0.10 EURGross price for quantities from 12000 pcs - 0.12 EUR
Net price for quantities from 20000 pcs - 0.09 EURGross price for quantities from 20000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs