+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904D

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; SO8; 9mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904D
TME Symbol:
LM2904D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904D
1333 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs