+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904P

IC: operational amplifier; 700kHz; Ch: 2; ±1.5÷13VDC,3÷26VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2904P
TME Symbol:
LM2904P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...13V DC/3...26V DC
Case
DIP8
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
10mV
Kind of package
tube
Input bias current
-0.5µA
Input offset current
300nA
Gross weight0.468 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM2904P
773 in TME stock
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 25 pcs - 0.22 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.22 EUR
Net price for quantities from 300 pcs - 0.18 EURGross price for quantities from 300 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs