+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904WHDT

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; SO8; 9mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904WHDT
TME Symbol:
LM2904WHDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO8
Operating temperature
-40...150°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904WHDT
0 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.20 GBP
Net price for quantities from 10 pcs - 0.90 GBPGross price for quantities from 10 pcs - 1.07 GBP
Net price for quantities from 100 pcs - 0.83 GBPGross price for quantities from 100 pcs - 0.99 GBP
Net price for quantities from 500 pcs - 0.79 GBPGross price for quantities from 500 pcs - 0.95 GBP
Net price for quantities from 1000 pcs - 0.72 GBPGross price for quantities from 1000 pcs - 0.86 GBP
Net price for quantities from 2500 pcs - 0.66 GBPGross price for quantities from 2500 pcs - 0.80 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.