+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904WHYST

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; miniSO8; 9mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904WHYST
TME Symbol:
LM2904WHYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
miniSO8
Operating temperature
-40...150°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904WHYST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 250 pcs - 0.52 EURGross price for quantities from 250 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.57 EUR
Net price for quantities from 2500 pcs - 0.45 EURGross price for quantities from 2500 pcs - 0.54 EUR