+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904YPT

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; TSSOP8; 9mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904YPT
TME Symbol:
LM2904YPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
reel, tape
Gross weight0.048 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904YPT
3993 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 15 pcs - 0.32 USDGross price for quantities from 15 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 150 pcs - 0.20 USDGross price for quantities from 150 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.20 USD
Packaging method by the manufacturer:Reel = 4 000 pcs