+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM293ADGKR

IC: comparator; precision; Cmp: 2; 2÷30V; SMT; VSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM293ADGKR
TME Symbol:
LM293ADGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
2
Operating voltage
2...30V
Mounting
SMT
Case
VSSOP8
Operating temperature
-25...85°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Gross weight0.043 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM293ADGKR
1418 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 3 pcs - 0.30 USDGross price for quantities from 3 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs