+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM293ADR

IC: comparator; precision; Cmp: 2; 2÷30V; SMT; SO8; reel,tape; 150nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM293ADR
TME Symbol:
LM293ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
2
Operating voltage
2...30V
Mounting
SMT
Case
SO8
Operating temperature
-25...85°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Gross weight0.103 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM293ADR
2711 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 2 500 pcs