+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM293DMR2G

IC: comparator; universal; Cmp: 2; 2÷36V; SMT; Micro8; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
LM293DMR2G
TME Symbol:
LM293DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...36V
Mounting
SMT
Case
Micro8
Operating temperature
-25...85°C
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
5nA
Input bias current
20nA
Gross weight0.001 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LM293DMR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.17 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.