+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM293DR2G

IC: comparator; universal; Cmp: 2; 1.3us; 2÷36V; SMT; SO8


Manufacturer: ONSEMI

Manufacturer part number:
LM293DR2G
TME Symbol:
LM293DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
1.3µs
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Gross weight0.12 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LM293DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.05 EURGross price for quantities from 2500 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs