+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM301AH

IC: operational amplifier; 100kHz; Ch: 1; ±5÷18VDC,10÷36VDC; 7.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM301AH
TME Symbol:
LM301AH

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...18V DC/10...36V DC
Case
TO99-8
Operating temperature
0...70°C
Slew rate
10V/μs
Input offset voltage
7.5mV
Input bias current
0.25µA
Input offset current
50nA
Gross weight0.955 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM301AH
139 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 3 pcs - 18.29 USDGross price for quantities from 3 pcs - 21.94 USD
Net price for quantities from 10 pcs - 16.89 USDGross price for quantities from 10 pcs - 20.27 USD
Net price for quantities from 25 pcs - 16.31 USDGross price for quantities from 25 pcs - 19.57 USD
Net price for quantities from 100 pcs - 15.72 USDGross price for quantities from 100 pcs - 18.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.