+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM306D

IC: comparator; fast; Cmp: 1; 40ns; -6÷12V; SMT; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM306D
TME Symbol:
LM306D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
40ns
Operating voltage
-6...12V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
tube
Kind of output
open collector
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM306D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.65 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 10 pcs - 1.77 EURGross price for quantities from 10 pcs - 2.13 EUR
Net price for quantities from 75 pcs - 1.44 EURGross price for quantities from 75 pcs - 1.72 EUR
Net price for quantities from 300 pcs - 1.22 EURGross price for quantities from 300 pcs - 1.46 EUR
Net price for quantities from 525 pcs - 1.13 EURGross price for quantities from 525 pcs - 1.35 EUR