+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM306P

IC: comparator; fast; Cmp: 1; 40ns; -6÷12V; THT; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM306P
TME Symbol:
LM306P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
40ns
Operating voltage
-6...12V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
tube
Kind of output
open collector
Gross weight0.47 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM306P
191 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.88 USD
Packaging method by the manufacturer:Tube = 50 pcs