+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM311DR

IC: comparator; universal; Cmp: 1; 115ns; SMT; SO8; reel,tape; 70nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM311DR
TME Symbol:
LM311DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
115ns
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
10mV
Kind of package
reel, tape
Input offset current
70nA
Voltage supply range
± 1.75...15V DC/3.5...30V DC
Gross weight0.104 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM311DR
809 in TME stock
Net price for quantities from 1 pcs - 0.19 GBPGross price for quantities from 1 pcs - 0.22 GBP
Net price for quantities from 5 pcs - 0.15 GBPGross price for quantities from 5 pcs - 0.18 GBP
Net price for quantities from 10 pcs - 0.13 GBPGross price for quantities from 10 pcs - 0.16 GBP
Net price for quantities from 25 pcs - 0.11 GBPGross price for quantities from 25 pcs - 0.14 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 250 pcs - 0.09 GBPGross price for quantities from 250 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs