+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM311DT

IC: comparator; universal; Cmp: 1; 200ns; 5÷15V; SMT; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM311DT
TME Symbol:
LM311DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
200ns
Operating voltage
5...15V
Mounting
SMT
Case
SO8
Kind of package
reel, tape
Kind of output
open collector, open emitter
Gross weight0.101 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM311DT
9318 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.14 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs