+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317BTG

IC: voltage regulator; linear,adjustable; 1.2÷37V; 1.5A; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
LM317BTG
TME Symbol:
LM317BTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
1.5A
Case
TO220-3
Mounting
THT
Manufacturer series
LM317
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Heatsink thickness
0.51...0.6mm
Input voltage
3...40V
Gross weight1.35 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
See other products from this series.:
*
LM317BTG
374 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs