+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317D2TG

IC: voltage regulator; linear,adjustable; 1.2÷37V; 1.5A; D2PAK

Manufacturer: ONSEMI

Manufacturer part number:
LM317D2TG
TME Symbol:
LM317D2TG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Manufacturer series
LM317
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Input voltage
3...40V
Gross weight1.14 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
See other products from this series.:
*
LM317D2TG
1125 in TME stock
Net price for quantities from 1 pcs - 0.68 GBPGross price for quantities from 1 pcs - 0.82 GBP
Net price for quantities from 10 pcs - 0.49 GBPGross price for quantities from 10 pcs - 0.58 GBP
Net price for quantities from 25 pcs - 0.43 GBPGross price for quantities from 25 pcs - 0.52 GBP
Net price for quantities from 50 pcs - 0.39 GBPGross price for quantities from 50 pcs - 0.46 GBP
Net price for quantities from 100 pcs - 0.35 GBPGross price for quantities from 100 pcs - 0.42 GBP
Net price for quantities from 250 pcs - 0.32 GBPGross price for quantities from 250 pcs - 0.38 GBP
Net price for quantities from 500 pcs - 0.31 GBPGross price for quantities from 500 pcs - 0.37 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 2 500 pcs