+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317MBDTG

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.5A; DPAK; SMD


Manufacturer: ONSEMI

Manufacturer part number:
LM317MBDTG
TME Symbol:
LM317MBDTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.5A
Case
DPAK
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
1.2...40V
Gross weight0.309 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
*
LM317MBDTG
313 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 75 pcs - 0.21 USDGross price for quantities from 75 pcs - 0.25 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs