+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317MDCY

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.5A; SOT223

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317MDCY
TME Symbol:
LM317MDCY

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.5A
Case
SOT223
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
3.75...40V
Manufacturer standard package
80pcs.
Gross weight0.113 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317MDCY
824 in TME stock
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 5 pcs - 0.60 EURGross price for quantities from 5 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.43 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 80 pcs - 0.41 EURGross price for quantities from 80 pcs - 0.49 EUR
Net price for quantities from 160 pcs - 0.39 EURGross price for quantities from 160 pcs - 0.46 EUR
Net price for quantities from 240 pcs - 0.38 EURGross price for quantities from 240 pcs - 0.45 EUR
Net price for quantities from 1040 pcs - 0.36 EURGross price for quantities from 1040 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs