+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM318P

IC: operational amplifier; 15MHz; Ch: 1; ±5÷20VDC,10÷40VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM318P
TME Symbol:
LM318P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...20V DC/10...40V DC
Case
DIP8
Operating temperature
0...70°C
Integrated circuit features
high speed
Input offset voltage
4mV
Kind of package
tube
Gross weight0.57 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM318P
0 in TME stock
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.93 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.