+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM324APT

IC: operational amplifier; 1.3MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LM324APT
TME Symbol:
LM324APT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
TSSOP14
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Gross weight0.103 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM324APT
2495 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.23 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 250 pcs - 0.11 EURGross price for quantities from 250 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.12 EUR
Net price for quantities from 7500 pcs - 0.09 EURGross price for quantities from 7500 pcs - 0.11 EUR
Net price for quantities from 12500 pcs - 0.08 EURGross price for quantities from 12500 pcs - 0.10 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs