+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM324AWDT

IC: operational amplifier; 1.3MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; SO14

Manufacturer: STMicroelectronics

Manufacturer part number:
LM324AWDT
TME Symbol:
LM324AWDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM324AWDT
0 in TME stock
Net price for quantities from 1 pcs - 0.23 EURGross price for quantities from 1 pcs - 0.28 EUR
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 250 pcs - 0.14 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2500 pcs - 0.11 EURGross price for quantities from 2500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)