+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM334DT

IC: current source; SO8; 0÷70°C; reel,tape; 1÷40V; ±3%


Manufacturer: STMicroelectronics

Manufacturer part number:
LM334DT
TME Symbol:
LM334DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
current source
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Output current
10mA
Operating voltage
1...40V
Tolerance
±3%
Gross weight0.127 g
Certificates
See other products in this category: Integrated circuits - others STMicroelectronics,
*
LM334DT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.45 EURGross price for quantities from 25 pcs - 0.54 EUR
Net price for quantities from 50 pcs - 0.42 EURGross price for quantities from 50 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 250 pcs - 0.38 EURGross price for quantities from 250 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.42 EUR
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.40 EUR
Net price for quantities from 12500 pcs - 0.31 EURGross price for quantities from 12500 pcs - 0.37 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs