+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM337D2TR4G

IC: voltage regulator; linear,adjustable; -1.2÷37V; 0.4A; D2PAK

Manufacturer: ONSEMI

Manufacturer part number:
LM337D2TR4G
TME Symbol:
LM337D2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
-1.2...37V
Output current
0.4A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight1.327 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
*
LM337D2TR4G
591 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 50 pcs - 0.43 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 800 pcs - 0.36 EURGross price for quantities from 800 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 800 pcs