+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM337KTTR

IC: voltage regulator; linear,adjustable; -37÷-1.2V; 1.5A; TO263

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM337KTTR
TME Symbol:
LM337KTTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
-37...-1.2V
Output current
1.5A
Case
TO263
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±0.3%
Number of channels
1
Input voltage
-40...-4.2V
Manufacturer standard package
500pcs.
Gross weight1.712 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM337KTTR
670 in TME stock
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.65 EUR
Net price for quantities from 5 pcs - 1.87 EURGross price for quantities from 5 pcs - 2.25 EUR
Net price for quantities from 10 pcs - 1.70 EURGross price for quantities from 10 pcs - 2.04 EUR
Net price for quantities from 25 pcs - 1.51 EURGross price for quantities from 25 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.39 EURGross price for quantities from 50 pcs - 1.67 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.59 EUR
Net price for quantities from 125 pcs - 1.31 EURGross price for quantities from 125 pcs - 1.57 EUR
Net price for quantities from 500 pcs - 1.22 EURGross price for quantities from 500 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs