+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM337KVURG3

IC: voltage regulator; adjustable; -37÷-1.2V; 1.5A; TO252; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM337KVURG3
TME Symbol:
LM337KVURG3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
-37...-1.2V
Output current
1.5A
Case
TO252
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±0.3%
Number of channels
1
Input voltage
-40...-4.2V
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM337KVURG3
0 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 250 pcs - 0.48 EURGross price for quantities from 250 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.