+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM337TG

IC: voltage regulator; linear,adjustable; -37÷-1.2V; 1.5A; THT

Manufacturer: ONSEMI

Manufacturer part number:
LM337TG
TME Symbol:
LM337TG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
-37...-1.2V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
LM337
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
0.51...0.61mm
Input voltage
3...40V
Gross weight1.403 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
See other products from this series.:
*
LM337TG
214 in TME stock
Net price for quantities from 1 pcs - 0.60 GBPGross price for quantities from 1 pcs - 0.72 GBP
Net price for quantities from 10 pcs - 0.43 GBPGross price for quantities from 10 pcs - 0.52 GBP
Net price for quantities from 25 pcs - 0.40 GBPGross price for quantities from 25 pcs - 0.48 GBP
Net price for quantities from 50 pcs - 0.38 GBPGross price for quantities from 50 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.36 GBPGross price for quantities from 100 pcs - 0.43 GBP
Net price for quantities from 250 pcs - 0.33 GBPGross price for quantities from 250 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.31 GBPGross price for quantities from 500 pcs - 0.37 GBP
Net price for quantities from 1000 pcs - 0.29 GBPGross price for quantities from 1000 pcs - 0.34 GBP
Net price for quantities from 1700 pcs - 0.27 GBPGross price for quantities from 1700 pcs - 0.33 GBP
Net price for quantities from 2500 pcs - 0.26 GBPGross price for quantities from 2500 pcs - 0.31 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs