+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM339AD

IC: comparator; low-power; Cmp: 4; 2÷32V; SMT; SO14; tube; 150nA


Manufacturer: STMicroelectronics

Manufacturer part number:
LM339AD
TME Symbol:
LM339AD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
2...32V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Input offset current
150nA
Gross weight0.132 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM339AD
611 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.33 GBPGross price for quantities from 1 pcs - 0.40 GBP
Net price for quantities from 10 pcs - 0.30 GBPGross price for quantities from 10 pcs - 0.36 GBP
Net price for quantities from 50 pcs - 0.28 GBPGross price for quantities from 50 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.27 GBPGross price for quantities from 100 pcs - 0.32 GBP
Net price for quantities from 250 pcs - 0.24 GBPGross price for quantities from 250 pcs - 0.29 GBP
Net price for quantities from 500 pcs - 0.22 GBPGross price for quantities from 500 pcs - 0.27 GBP
Net price for quantities from 1000 pcs - 0.22 GBPGross price for quantities from 1000 pcs - 0.26 GBP
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs