+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM339F-E2

IC: comparator; SMT; SOP14; OUT: open collector; Iio: 250nA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM339F-E2
TME Symbol:
LM339FE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Mounting
SMT
Case
SOP14
Operating temperature
-40...85°C
Input offset voltage
4.5mV
Kind of output
open collector
Input offset current
250nA
Input bias current
0.25µA
Gross weight0.14 g
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
LM339F-E2
2687 in an external stock
Net price for quantities from 258 pcs - 0.23 EURGross price for quantities from 258 pcs - 0.28 EUR
Net price for quantities from 300 pcs - 0.19 EURGross price for quantities from 300 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 258.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.