+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM348N

IC: operational amplifier; 1MHz; Ch: 4; ±4÷18VDC,8÷36VDC; DIP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM348N
TME Symbol:
LM348N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 4...18V DC/8...36V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Kind of package
tube
Gross weight0.98 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM348N
1461 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 125 pcs - 0.28 USDGross price for quantities from 125 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs