+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3524DM/NOPB

IC: PMIC; PWM controller; 200mA; 350kHz; Ch: 2; SO16; 8÷40VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3524DM/NOPB
TME Symbol:
LM3524DM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
350kHz
Number of channels
2
Case
SO16
Mounting
SMD
Operating temperature
0...125°C
Topology
boost, flyback, forward, H-bridge, push-pull
Operating voltage
8...40V DC
Gross weight0.152 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
LM3524DM/NOPB
136 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 48 pcs - 1.27 USDGross price for quantities from 48 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs