+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358ADR

IC: operational amplifier; 0.7MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358ADR
TME Symbol:
LM358ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
75nA
Gross weight0.102 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM358ADR
2863 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 125 pcs - 0.12 USDGross price for quantities from 125 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 17500 pcs - 0.09 USDGross price for quantities from 17500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs