+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358AP

IC: operational amplifier; 0.7MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358AP
TME Symbol:
LM358AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.2µA
Input offset current
75nA
Gross weight0.468 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM358AP
3465 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs