+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358APT

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; TSSOP8; 4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LM358APT
TME Symbol:
LM358APT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
TSSOP8
Operating temperature
0...70°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM358APT
4870 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.07 GBPGross price for quantities from 1 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.06 GBPGross price for quantities from 10 pcs - 0.08 GBP
Net price for quantities from 25 pcs - 0.06 GBPGross price for quantities from 25 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 250 pcs - 0.06 GBPGross price for quantities from 250 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.06 GBPGross price for quantities from 500 pcs - 0.07 GBP
Packaging method by the manufacturer:Reel = 4 000 pcs