+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358BAIDDFR

IC: operational amplifier; 1.2MHz; Ch: 2; ±2÷20VDC,3÷40VDC; 2.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358BAIDDFR
TME Symbol:
LM358BAIDDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...20V DC/3...40V DC
Case
TSOT23-8
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Input offset voltage
2.5mV
Kind of package
reel, tape
Input bias current
50nA
Input offset current
5nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM358BAIDDFR
0 in TME stock
Net price for quantities from 1 pcs - 0.18 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 25 pcs - 0.11 EURGross price for quantities from 25 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 250 pcs - 0.09 EURGross price for quantities from 250 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.