+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358D

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; SO8; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
LM358D
TME Symbol:
LM358D/ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM358D
11930 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.35 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs