+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358FVJ-E2

IC: operational amplifier; 800kHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; 5mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM358FVJ-E2
TME Symbol:
LM358FVJ-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
TSSOP-B8J
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.3µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LM358FVJ-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 20000 pcs - 0.18 EURGross price for quantities from 20000 pcs - 0.22 EUR