+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | ||
Type of integrated circuit | temperature sensor | ||
Temperature measuring range | 0...100°C | ||
Case | SO8 | ||
Mounting | SMD | ||
Interface | analog | ||
Temperature measurement accuracy | ±0.9°C | ||
Kind of package | tube |